Renesas Electronics, 8bit 78K0, 78K Microcontroller, 5MHz, 60 kB Flash, 80-Pin TFQFP

Mängdrabatt möjlig

Antal 5 enheter (levereras på en bricka)*

287,45 kr

(exkl. moms)

359,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
5 - 957,49 kr
10 - 2456,77 kr
25 - 4956,04 kr
50 +55,34 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
901-5480P
Tillv. art.nr:
UPD78F0058GK-9EU-A
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

TFQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

60 kB

Maximum Frequency

5MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.2 → 5.5 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Length

12mm

ADCs

1 (8 x 8 bit)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Dimensions

12 x 12 x 1.1mm

Width

12mm

Height

1.1mm

UPD78 Series 8-Bit Microcontrollers, Renesas Electronics


The UPD7800xx has an 8-bit 78K0 CPU core, mask ROM/flash memory, timers, A/D converters, and serial interfaces and is suited for general purpose applications.

The UPD7803xx includes up to 160 segment LCD controller/driver and is suited for LCD remote control application.

The UPD7809xx is suited for specific applications such as utility meters and inverter/motor control applications.