Renesas Electronics, 16bit R8C CPU, R8C / 35C Microcontroller, 20MHz, 4 (Flash) kB, 48 (ROM) kB Flash, ROM, 52-Pin LQFP
- RS-artikelnummer:
- 901-5231
- Tillv. art.nr:
- R5F21357CNFP#V0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 901-5231
- Tillv. art.nr:
- R5F21357CNFP#V0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | R8C / 35C | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 52 | |
| Device Core | R8C CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4 (Flash) kB, 48 (ROM) kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 10.1 x 10.1 x 1.55mm | |
| Height | 1.55mm | |
| Width | 10.1mm | |
| Program Memory Type | Flash, ROM | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADCs | 1 (12 x 10 bit) | |
| Minimum Operating Temperature | -20 °C | |
| Instruction Set Architecture | CISC | |
| Length | 10.1mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C / 35C | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 52 | ||
Device Core R8C CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 4 (Flash) kB, 48 (ROM) kB | ||
Maximum Frequency 20MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Dimensions 10.1 x 10.1 x 1.55mm | ||
Height 1.55mm | ||
Width 10.1mm | ||
Program Memory Type Flash, ROM | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADCs 1 (12 x 10 bit) | ||
Minimum Operating Temperature -20 °C | ||
Instruction Set Architecture CISC | ||
Length 10.1mm | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- CN
R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/3x Series offers high performance and ease of use microcontrollers.
Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Relaterade länkar
- Renesas Electronics R8C / 35C Microcontroller 128 (ROM) kB ROM, 52-Pin LQFP
- Renesas Electronics R8C / 35C Microcontroller 4 (Flash) kB ROM, 52-Pin LQFP
- Renesas Electronics R8C / 35C Microcontroller 4 (Flash) kB ROM, 52-Pin LQFP
- Renesas Electronics R8C / 35C Microcontroller 32 (ROM) kB ROM, 52-Pin LQFP
- Renesas Electronics R8C / 35C Microcontroller 24 (ROM) kB ROM, 52-Pin LQFP
- Renesas Electronics R8C / 35C Microcontroller 32 kB Flash 52-Pin LQFP
- Renesas Electronics R8C Microcontroller 4 (Flash) kB ROM, 100-Pin LQFP
- Renesas Electronics R8C Microcontroller 128 (ROM) kB ROM, 80-Pin LQFP