Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 32 kB Flash, 32-Pin LQFP

Mängdrabatt möjlig

Antal 10 enheter (levereras på en bricka)*

245,10 kr

(exkl. moms)

306,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
10 - 1824,51 kr
20 - 3824,21 kr
40 - 9823,865 kr
100 +23,27 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
901-5183P
Tillv. art.nr:
R5F21336CDFP#V2
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

R8C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

3

Number of USART Channels

0

Number of I2C Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

ADCs

1 (12 x 10 bit)

Length

7.1mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Program Memory Type

Flash

Pulse Width Modulation

1(4 Channel) Timer RB, Timer RC

Dimensions

7.1 x 7.1 x 1.4mm

Width

7.1mm

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

COO (Country of Origin):
CN

R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/3x Series offers high performance and ease of use microcontrollers.

Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.