Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 128 kB Flash, 100-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-3761
Tillv. art.nr:
R5F562T7EDFP#V1
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

8 kB

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

3

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Length

14.1mm

ADCs

12-ch x 10-bit, 4-ch x 12-bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of LIN Channels

1

Height

1.55mm

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
TW

RX62T Microcontrollers


The RX62T microcontroller family has been designed for applications involving motor control and has all the necessary features to comply with IEC60730 safety standard for home appliances.

• 100MHz 32-bit RX core microcontroller
• Up to 256KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Multi-function Timer Pulse unit
• 4-channel PWM generator
• Data transfer controller
• Serial Communication: SPI, I²C, CAN, LIN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Standards

IEC 60730

Relaterade länkar