Renesas Electronics, 32bit RX, RX Microcontroller, 32MHz, 128 kB Flash, 64-Pin LQFP
- RS-artikelnummer:
- 828-3610
- Tillv. art.nr:
- R5F51115ADFK#3A
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 828-3610
- Tillv. art.nr:
- R5F51115ADFK#3A
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of UART Channels | 3 | |
| Number of LIN Channels | 0 | |
| Height | 1.55mm | |
| Width | 14.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (20 x 12 bit) | |
| Length | 14.1mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of UART Channels 3 | ||
Number of LIN Channels 0 | ||
Height 1.55mm | ||
Width 14.1mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (20 x 12 bit) | ||
Length 14.1mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
- COO (Country of Origin):
- JP
RX111 Microcontrollers
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation.
32MHz 32-bit RX core microcontroller
32-bit Multiplier/Divider with multiply-accumulate
Up to 512KB Flash memory, 8KB Data Flash
Up to 64KB RAM
Serial communication: SCI, SPI, I²C, USB 2.0
Multi-Function Pin Controller
Data Transfer Controller
Event Link Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby
32-bit Multiplier/Divider with multiply-accumulate
Up to 512KB Flash memory, 8KB Data Flash
Up to 64KB RAM
Serial communication: SCI, SPI, I²C, USB 2.0
Multi-Function Pin Controller
Data Transfer Controller
Event Link Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby
relaterade länkar
- Renesas Electronics RX Microcontroller 128 kB Flash, 64-Pin LQFP
- Renesas Electronics RX Microcontroller 128 kB Flash, 100-Pin LQFP
- Renesas Electronics RX Microcontroller 128 kB Flash, 48-Pin LQFP
- Renesas Electronics RX220 Microcontroller 128 kB Flash, 100-Pin LQFP
- Renesas Electronics RX Microcontroller 128 kB Flash, 48-Pin LFQFP
- Renesas Electronics RX Microcontroller 32 kB Flash, 48-Pin LQFP
- Renesas Electronics RX Microcontroller 64 kB Flash, 64-Pin LQFP
- Renesas Electronics RX Microcontroller 64 kB Flash, 48-Pin LQFP