Microchip PIC32MX430F064H-I/PT, 32bit PIC Microcontroller, PIC32MX, 100MHz, 64 + 12 kB Flash, 64-Pin TQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
823-3968
Tillv. art.nr:
PIC32MX430F064H-I/PT
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 + 12 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of USART Channels

0

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.05mm

Width

10mm

Number of LIN Channels

0

Height

1.05mm

ADCs

1(28 x 10 bit)

Length

10mm

Program Memory Type

Flash

Pulse Width Modulation

0

Number of Ethernet Channels

0

Number of PCI Channels

0

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers



High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

relaterade länkar