NXP MKL02Z16VFG4, 32bit ARM Cortex M0 Microcontroller, 48MHz, 16 kB Flash, 16-Pin QFN

  • RS-artikelnummer 788-4726
  • Tillv. art.nr MKL02Z16VFG4
  • Tillverkare / varumärke NXP
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Kinetis L Series Microcontrollers

Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Specifikationer
Attribute Value
Family Name Kinetis L
Package Type QFN
Mounting Type Surface Mount
Pin Count 16
Device Core ARM Cortex M0
Data Bus Width 32bit
Program Memory Size 16 kB
Maximum Frequency 48MHz
RAM Size 2 kB
USB Channels 1
Number of PWM Units 1
Number of SPI Channels 1
Typical Operating Supply Voltage 1.71 → 3.6 V
Width 3mm
ADCs 1(12 bit)
Height 0.75mm
Number of I2C Channels 2
PWM Channels 2
Number of ADC Units 1
Number of Timers 2
ADC Resolution 12bit
Timers 2(2 Channel)
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.75mm
Length 3mm
Pulse Width Modulation 1(2 Channel)
Number of UART Channels 1
Maximum Operating Temperature +105 °C
Program Memory Type Flash
264 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 2)
22,44 kr
(exkl. moms)
28,05 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 - 18
22,44 kr
44,88 kr
20 +
18,92 kr
37,84 kr
Förpackningsalternativ:
Related Products
The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) ...
Description:
The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter ...
The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC ...
Description:
The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs. The ...
STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the ...
Description:
STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the entry level ARM Cortex™ M0 32-bit RISC core. The STM32F030 Value line provides high-speed embedded memory with a range of enhanced peripherals and I/Os. There are communication interfaces such as I2C, SPIs, ...
The STM32 F0 Series of the 32-bit Flash ...
Description:
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, ...