Analog Devices ADUC845BSZ62-3, 8bit 8052 Microcontroller, ADuC8, 12.58MHz, 4 kB, 62 kB Flash, 52-Pin MQFP

Lagerinformation är för närvarande otillgänglig
Förpackningsalternativ:
RS-artikelnummer:
708-9873
Tillv. art.nr:
ADUC845BSZ62-3
Tillverkare / varumärke:
Analog Devices
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Analog Devices

Family Name

ADuC8

Package Type

MQFP

Mounting Type

Surface Mount

Pin Count

52

Device Core

8052

Data Bus Width

8bit

Program Memory Size

4 kB, 62 kB

Maximum Frequency

12.58MHz

RAM Size

2.304 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2.7 → 5.25 V

Number of USART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of PCI Channels

0

Dimensions

10 x 10 x 2mm

Number of Ethernet Channels

0

Height

2mm

Number of LIN Channels

0

Pulse Width Modulation

6 x 16 bit

Length

10mm

Width

10mm

ADCs

10 x 24 bit

8052 Core Microcontrollers, Analog Devices


relaterade länkar