Microchip, 8 bit PIC, PIC16F1827 Microcontroller, 32 MHz, 7kB FLASH, 18-Pin PDIP

Mängdrabatt möjlig

Antal (1 enhet)*

24,42 kr

(exkl. moms)

30,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 78 enhet(er) är redo att levereras
  • Plus 8 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 568 enhet(er) från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 2424,42 kr
25 - 9923,74 kr
100 +23,07 kr

*vägledande pris

RS-artikelnummer:
698-8959
Tillv. art.nr:
PIC16F1827-I/P
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F1827

Package Type

PDIP

Mount Type

Surface

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

384bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

8bit

Number of Programmable I/Os

16

Maximum Operating Temperature

85°C

Height

4.95mm

Length

23.37mm

Standards/Approvals

No

Width

7.11 mm

Minimum Supply Voltage

1.8V

Number of Timers

5

Automotive Standard

No

Program Memory Type

FLASH

ADCs

12 x 10 Bit

Instruction Set Architecture

RISC

PIC16F1826/1827 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1826/1827 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

16 I/O Pins

nanoWatt XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

Enhanced Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


12 Channel 10-bit Analogue to Digital Converter (ADC)

12 Channel mTouchTM Capacitive Sensor Module

Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only

Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2

Two Comparators

8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4

One 16-bit Timer

Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Fixed Voltage Reference (FVR)

Data Signal Modulator Module

SR Latch

Relaterade länkar