Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 x 12 words Flash, 28-Pin SOIC
- RS-artikelnummer:
- 623-0257
- Tillv. art.nr:
- PIC16F57-I/SO
- Tillverkare / varumärke:
- Microchip
Lagerinformation är för närvarande otillgänglig
- RS-artikelnummer:
- 623-0257
- Tillv. art.nr:
- PIC16F57-I/SO
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2048 x 12 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 72 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Width | 7.5mm | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 2.35mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 17.9mm | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 2048 x 12 words | ||
Maximum Frequency 20MHz | ||
RAM Size 72 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Width 7.5mm | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 2.35mm | ||
Instruction Set Architecture RISC | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 17.9mm | ||
PIC16F54/57/59 8-Bit Flash Microcontrollers
Microcontroller Features
20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
Peripherals
One 8-bit Timer
Relaterade länkar
- Microchip PIC16F Microcontroller 2048 x 12 words Flash, 28-Pin PDIP
- Microchip PIC16F722A-I/SP PIC16F 2048 words Flash, 28-Pin SPDIP
- Microchip PIC16F677-E/SS PIC16F 2048 words Flash, 20-Pin SSOP
- Microchip PIC16F Microcontroller 2048 Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 2k words Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin SSOP
- Microchip PIC16LF722-I/SS PIC16F 2048 Flash, 28-Pin SSOP