NXP MKE04Z128VLH4, 32 bit ARM Cortex, RoHS Microcontroller, 48 MHz, 128kB FLASH, 64-Pin LQFP-80

Antal (1 enhet)*

100,98 kr

(exkl. moms)

126,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 150 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +100,98 kr

*vägledande pris

RS-artikelnummer:
283-6300
Distrelec artikelnummer:
302-93-771
Tillv. art.nr:
MKE04Z128VLH4
Tillverkare / varumärke:
NXP
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

NXP

Product Type

Microcontroller

Series

RoHS

Package Type

LQFP-80

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex

Data Bus Width

32bit

Interface Type

1 Wire

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

DACs

6 bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

12

COO (Country of Origin):
CN
The Microcontroller featuring an ARM® Cortex® M0+ core, designed for embedded applications requiring high performance and low power consumption. With a 32-bit data bus width and RISC instruction set architecture, it offers efficient processing capabilities. The microcontroller operates at a maximum clock frequency of 48 MHz and includes 128 KB of flash program memory and 16 KB of RAM memory, providing ample space for program storage and data processing.

Security and integrity modules

Serial wire debug interface

Aliased SRAM bit band region

Bit manipulation engine

relaterade länkar