Microchip PIC16F627-04I/P PIC, PIC16 Microcontroller, 1.75kB FLASH, 18-Pin PDIP

Mängdrabatt möjlig

Antal (1 enhet)*

34,94 kr

(exkl. moms)

43,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 53 enhet(er) från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 434,94 kr
5 - 934,05 kr
10 +33,04 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
264-7975
Tillv. art.nr:
PIC16F627-04I/P
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Program Memory Size

1.75kB

RAM Size

224bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

ADCs

8 bit

Program Memory Type

FLASH

Automotive Standard

No

The Microchip PIC series 8bit flash based CMOS MCU has 1.75 KB flash memory, 224B RAM, 128B EEPROM, 16 I/O ports and 18 pins. It has a frequency range of 200 kHz (LP osc), operating voltage ranging between 3V-5.5V and operating temperature ranging between -40°C to +85°C (Industrial).

Only 35 single instructions to learn

All single cycle instructions (200 ns), except for program branches which are two-cycle

16 special function hardware registers

Eight level deep hardware stack

Direct, Indirect and Relative Addressing modes

Power-on Reset (POR)

Power-up Timer (PWRT) and oscillator start-up timer (OST)

Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation

Programmable code protection

relaterade länkar