Microchip, 8 bit 8 Bit MCU, PIC12F508 Microcontroller, 4 MHz, 768bit FLASH, 8-Pin SOIC

Antal (1 rulle med 3300 enheter)*

26 479,20 kr

(exkl. moms)

33 099,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
3300 +8,024 kr26 479,20 kr

*vägledande pris

RS-artikelnummer:
263-8054
Tillv. art.nr:
PIC12F508T-I/SN
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Product Type

Microcontroller

Series

PIC12F508

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

768bit

Maximum Clock Frequency

4MHz

RAM Size

25bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Instruction Set Architecture

33 Instructions, 12 Bit

Program Memory Type

FLASH

Number of Timers

1

The Microchip PIC12F508 devices from Microchip Technology are low cost, high performance, 8 bit, fully static, flash based CMOS microcontrollers. They employ a RISC architecture with only 33 single word or single cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8 bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.

Precision 4 MHz internal oscillator

Baseline Core with 33 Instructions 2 Stack Levels

All single cycle Instructions except for program branches which are two cycles

12 bit wide instructions

8bit wide data path

25 mA source or sink current I/O

Low power 100nA sleep current

One 8-bit timer TMR0

Watchdog timer

In Circuit Serial Programming capability

In Circuit debugging support

Programmable code protection

Relaterade länkar