STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 32 KB Flash, 48-Pin LQFP-48
- RS-artikelnummer:
- 261-5550
- Tillv. art.nr:
- STM32C031C6T6U
- Tillverkare / varumärke:
- STMicroelectronics
Mängdrabatt möjlig
Antal (1 fack med 250 enheter)*
4 327,25 kr
(exkl. moms)
5 409,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per Bricka* |
|---|---|---|
| 250 - 250 | 17,309 kr | 4 327,25 kr |
| 500 - 500 | 15,578 kr | 3 894,50 kr |
| 750 + | 14,021 kr | 3 505,25 kr |
*vägledande pris
- RS-artikelnummer:
- 261-5550
- Tillv. art.nr:
- STM32C031C6T6U
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Family Name | ARM Cortex M0+ | |
| Package Type | LQFP-48 | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM 32-bit Cortex-M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 KB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 12 KB | |
| Program Memory Type | Flash | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name ARM Cortex M0+ | ||
Package Type LQFP-48 | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM 32-bit Cortex-M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 KB | ||
Maximum Frequency 48MHz | ||
RAM Size 12 KB | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- CN
The STMicroelectronics mainstream microcontrollers devices, incorporate a memory protection unit. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things solutions.
Calendar RTC with alarm
Development support serial wire debug
Development support serial wire debug
relaterade länkar
- NXP Kinetis L Microcontroller 32 kB Flash, 32-Pin QFN
- Infineon CY8C4200 Microcontroller 32 kB Flash, 28-Pin SSOP
- Infineon PSoC4100 Microcontroller 32 kB Flash, 28-Pin SSOP
- Microchip SAM D21 Microcontroller 256 kB Flash, 32-Pin TQFP
- NXP Kinetis W Microcontroller 128 kB Flash, 60-Pin LGA
- Texas Instruments ARM Cortex M3 48MHz 32-Pin VQFN
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 48-Pin LQFP
- NXP MKL04Z16VLF4 RoHS 32 Bit Microcontroller 16kB FLASH, 48-Pin LQFP