Microchip, 8 bit AVR, AVR DB Microcontroller, 24 MHz, 20-Pin SOIC

Mängdrabatt möjlig

Antal (1 rör med 38 enheter)*

418,228 kr

(exkl. moms)

522,804 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 418 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
38 - 7611,006 kr418,23 kr
114 +10,908 kr414,50 kr

*vägledande pris

RS-artikelnummer:
251-5600
Tillv. art.nr:
AVR32DD20-I/SO
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Product Type

Microcontroller

Series

AVR DB

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Maximum Clock Frequency

24MHz

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

16

DACs

1 x 10 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

85°C

Width

7.5 mm

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

Harvard

ADCs

18 x 12 Bit

The Microchip AVR microcontroller are using the AVR CPU with hardware multiplier. The microcontrollers are available in 14 or 20 pin packages. The product uses the latest technologies from Microchip technology, with a flexible and low-power architecture, including the event system, intelligent analog features, and Advanced digital peripherals. The microcontroller is well suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.

Running up to 24 MHz

External high-frequency oscillator

Single cycle I/O access

Two level interrupt controller

Relaterade länkar