Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 44-Pin TQFP

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
236-8941
Tillv. art.nr:
PIC18F45K80-E/PT
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

35

DACs

5 bit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

11 x 12 Bit

Program Memory Type

FLASH

The Microchip microcontroller have high computational performance and a rich feature set with an extremely competitive price point. These features make the PIC18F66K80 family a logical choice for many high-performance applications where price is a primary consideration. This device incorporate a range of features that can significantly reduce power consumption during operation. Regardless of the memory size, all devices share the same rich set of peripherals, allowing for a smooth migration path as applications grow and evolve.

Operating voltage range 1.8 V to 5.5 V

on chip 3.3 V regulator

Operating speed up to 64 MHz

Up to 64 Kbytes on chip flash program memory

20 years minimum retention, typical

1,024 Bytes of data EEPROM

100,000 Erase/write cycle data EEPROM memory, typical

3.6 Kbytes of general purpose registers (SRAM)

Self-Programmable under software control

Priority levels for interrupts

8 x 8 Single cycle hardware multiplier

Extended watchdog timer (WDT)

In circuit serial programming™ (ICSP™) via two pins

In circuit debug via two pins

Programmable BOR

Programmable LVD

Relaterade länkar