STMicroelectronics, 32 bit ARM Cortex M0+, STM32G0C1RE Microcontroller, 64 MHz, 512kB FLASH, 64-Pin LQFP

Mängdrabatt möjlig

Antal (1 fack med 160 enheter)*

8 468,16 kr

(exkl. moms)

10 585,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 800 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
160 - 32052,926 kr8 468,16 kr
480 - 64051,55 kr8 248,00 kr
800 +50,28 kr8 044,80 kr

*vägledande pris

RS-artikelnummer:
228-3043
Tillv. art.nr:
STM32G0C1RET6
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32G0C1RE

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

64MHz

RAM Size

144kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

12 mm

Length

12mm

DACs

1 x 12 Bit

Analogue Comparators

3

Number of Programmable I/Os

94

Standards/Approvals

No

Height

1.6mm

Minimum Supply Voltage

1.7V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

1 x 12 Bit

Program Memory Type

FLASH

Number of Timers

15

The STMicroelectronics STM32G0B1xB/C/xE mainstream microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

USB 2.0 FS device (crystal-less) and host

controller

USB Type-C Power Delivery controller

Two FDCAN controllers

Development support: serial wire debug (SWD)

96-bit unique ID

Relaterade länkar