STMicroelectronics STM32G051K8T6, 32 bit ARM Cortex M0+, STM32G051K8 Microcontroller, 64 MHz, 64kB FLASH, 32-Pin LQFP

Mängdrabatt möjlig

Antal (1 förpackning med 5 enheter)*

112,90 kr

(exkl. moms)

141,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 - 522,58 kr112,90 kr
10 - 9520,698 kr103,49 kr
100 - 24519,084 kr95,42 kr
250 - 49517,764 kr88,82 kr
500 +17,248 kr86,24 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
228-3034
Tillv. art.nr:
STM32G051K8T6
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Series

STM32G051K8

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

18kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

44

DACs

1 x 12 Bit

Width

9 mm

Height

1.6mm

Analogue Comparators

2

Length

9mm

Standards/Approvals

No

Minimum Supply Voltage

1.7V

Automotive Standard

No

ADCs

1 x 12 Bit

Program Memory Type

FLASH

Number of Timers

14

Instruction Set Architecture

RISC

The STMicroelectronics STM32G051x6/x8 mainstream microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

Two I2C-bus interfaces supporting Fastmode

Plus (1 Mbit/s) with extra current

sink, one supporting SMBus/PMBus and

wakeup from Stop mode

Two USARTs with master/slave

synchronous SPI; one supporting ISO7816

interface, LIN, IrDA capability, auto baud

rate detection and wakeup feature

One low-power UART

Two SPIs (32 Mbit/s) with 4- to 16-bit

programmable bitframe, one multiplexed

with I2S interface

relaterade länkar