STMicroelectronics STM32H723VGT6, 32 bit ARM Cortex M7, STM32H723VG Microcontroller, 550 MHz, 1024kB FLASH, 100-Pin LQFP

För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
Förpackningsalternativ:
RS-artikelnummer:
210-2658
Tillv. art.nr:
STM32H723VGT6
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32H723VG

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1024kB

Maximum Clock Frequency

550MHz

RAM Size

564kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Programmable I/Os

114

DACs

2 x 12 Bit

Width

16 mm

Height

1.5mm

Analogue Comparators

2

Length

16mm

Minimum Supply Voltage

1.62V

Number of Timers

24

Automotive Standard

No

ADCs

1 x 12 Bit, 2 x 16 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

The STMicroelectronics STM32H723xE/G devices are based on the high-performance Arm Cortex -M7 32-bit RISC core operating at up to 550 MHz The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. STM32H723xE/G devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Core 32-bit Arm

Cortex-M7 CPU with DP-FPU

Bootloader

Relaterade länkar