STMicroelectronics, 16 bit, STM32MP157F Microcontroller, 800 MHz, 128kB ROM, 354-Pin LFBGA
- RS-artikelnummer:
- 201-4511
- Tillv. art.nr:
- STM32MP157FAB1
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 fack med 84 enheter)*
19 340,916 kr
(exkl. moms)
24 176,124 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 28 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per fack* |
|---|---|---|
| 84 + | 230,249 kr | 19 340,92 kr |
*vägledande pris
- RS-artikelnummer:
- 201-4511
- Tillv. art.nr:
- STM32MP157FAB1
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32MP157F | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 354 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 708kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 176 | |
| Standards/Approvals | FBI | |
| Length | 16mm | |
| Height | 1.29mm | |
| DACs | 2 x 12 Bit | |
| Width | 16 mm | |
| Maximum Expanded Memory Size | 1GB | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 2 x 16 Bit | |
| Number of Timers | 29 | |
| Program Memory Type | ROM | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32MP157F | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 354 | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 708kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 176 | ||
Standards/Approvals FBI | ||
Length 16mm | ||
Height 1.29mm | ||
DACs 2 x 12 Bit | ||
Width 16 mm | ||
Maximum Expanded Memory Size 1GB | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 2 x 16 Bit | ||
Number of Timers 29 | ||
Program Memory Type ROM | ||
The STMicroelectronics STM32MP157C/F devices are based on the high-performance dual-core Arm Cortex-A7 32-bit RISC core operating at up to 800 MHz. It provides an external SDRAM Interface supporting external memories up to 8-Gbit density (1 Gbyte), 16 or 32-bit LPDDR2/LPDDR3 or DDR3/DDR3L up to 533 MHz.
3 DMA controllers to unload the CPU
Low-power consumption
DDR memory retention in Standby mode
Relaterade länkar
- STMicroelectronics STM32MP157FAB1 STM32MP157F Microcontroller 128kB ROM, 354-Pin LFBGA
- STMicroelectronics STM32MP153D Microcontroller 128kB ROM, 354-Pin LFBGA
- STMicroelectronics STM32MP157D Microcontroller 128kB ROM, 354-Pin LFBGA
- STMicroelectronics STM32MP153DAB1 STM32MP153D Microcontroller 128kB ROM, 354-Pin LFBGA
- STMicroelectronics STM32MP157DAB1 STM32MP157D Microcontroller 128kB ROM, 354-Pin LFBGA
- STMicroelectronics STM32MP157F Microcontroller 128kB ROM, 361-Pin TFBGA
- STMicroelectronics STM32MP157FAC1 STM32MP157F Microcontroller 128kB ROM, 361-Pin TFBGA
- STMicroelectronics STM32MP157A Microcontroller 32kB FLASH, 354-Pin LFBGA