Renesas Electronics, 32bit CPU, RX63T Microcontroller, 100MHz, 512 kB Flash, 100-Pin LFQFP

Antal (1 fack med 50 enheter)*

2 788,75 kr

(exkl. moms)

3 485,95 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per Bricka*
50 +55,775 kr2 788,75 kr

*vägledande pris

RS-artikelnummer:
188-4075
Tillv. art.nr:
R5F563TEDDFP#V1
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX63T

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

CPU

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

48 kB

Number of SPI Channels

6

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

5

Number of UART Channels

4

Instruction Set Architecture

CISC

Length

14.1mm

Data Rate

400kbit/s

Height

1.55mm

ADCs

1 (12 x 10 bit), 1 (8 x 12 bit)

Dimensions

14.1 x 14.1 x 1.55mm

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Width

14.1mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN
Like the RX62T Group, the high performance (max. 100MHz) of this microcontroller makes it ideal for motor control. On-chip functions include multifunction timers (MTU3 and GPT) that facilitate motor control, a high-speed 12bit A/D converter, and a 10bit A/D converter.

relaterade länkar