Renesas Electronics, 16bit CPU, RL78/G13 Microcontroller, 32MHz, 64 kB Flash, 44-Pin LFQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
188-4059
Tillv. art.nr:
R5F100FEAFP#30
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

CPU

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of UART Channels

3

Number of I2C Channels

5

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.4mm

Minimum Operating Temperature

-40 °C

Width

10mm

Instruction Set Architecture

CISC

Length

10mm

ADCs

1 (10 x 10 bit)

Height

1.4mm

Number of LIN Channels

1

COO (Country of Origin):
CN
The RL78/G13 microcontrollers balance low level of consumption current (CPU: 66 μA/MHz, standby (STOP): 230 nA) and a high performance of 43.2DMIPS (32MHz). They have an on-chip oscillator, data flash, A/D converter, and more. Built-in safety feature function detects illegal operation of hardware.These microcontrollers can be used in a wide variety of applications from home and consumer appliances to industrial equipment.

relaterade länkar