Microchip, 8bit CPU, PIC18F Microcontroller, 64MHz, 64 kB Flash, 40-Pin QFN
- RS-artikelnummer:
- 187-9404
- Tillv. art.nr:
- PIC18F46Q10-I/MP
- Tillverkare / varumärke:
- Microchip
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer att finnas i lager igen, den har utgått från tillverkaren.
- RS-artikelnummer:
- 187-9404
- Tillv. art.nr:
- PIC18F46Q10-I/MP
- Tillverkare / varumärke:
- Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Microchip | |
Family Name | PIC18F | |
Package Type | QFN | |
Mounting Type | Surface Mount | |
Pin Count | 40 | |
Device Core | CPU | |
Data Bus Width | 8bit | |
Program Memory Size | 64 kB | |
Maximum Frequency | 64MHz | |
RAM Size | 3.615 kB | |
USB Channels | 0 | |
Number of PWM Units | 1 x 10 bit | |
Number of SPI Channels | 2 | |
Typical Operating Supply Voltage | 1.8 → 5.5 V | |
Number of UART Channels | 2 | |
Number of CAN Channels | 0 | |
Number of I2C Channels | 2 | |
Number of USART Channels | 2 | |
Number of ADC Units | 1 | |
Dimensions | 5 x 5 x 0.85mm | |
Width | 5mm | |
Height | 0.29mm | |
Maximum Operating Temperature | +85 °C | |
Number of LIN Channels | 0 | |
Pulse Width Modulation | 1 (2 x 10 bit) | |
ADCs | 35 x 10 bit | |
Maximum Number of Ethernet Channels | 0 | |
Minimum Operating Temperature | -40 °C | |
Number of PCI Channels | 0 | |
Length | 5mm | |
Program Memory Type | Flash | |
Number of Ethernet Channels | 0 | |
Instruction Set Architecture | RISC | |
Välj alla | ||
---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Device Core CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 3.615 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 2 | ||
Number of ADC Units 1 | ||
Dimensions 5 x 5 x 0.85mm | ||
Width 5mm | ||
Height 0.29mm | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
ADCs 35 x 10 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Length 5mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||