STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 100-Pin LQFP

Mängdrabatt möjlig

Antal (1 fack med 90 enheter)*

9 160,92 kr

(exkl. moms)

11 451,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 540 enhet(er) levereras från den 11 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
90 - 90101,788 kr9 160,92 kr
180 - 18099,038 kr8 913,42 kr
270 - 45096,431 kr8 678,79 kr
540 - 90093,959 kr8 456,31 kr
990 +91,61 kr8 244,90 kr

*vägledande pris

RS-artikelnummer:
177-7208
Tillv. art.nr:
STM32L476VGT6
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of ADC Units

3

Length

14.2mm

ADCs

16 x 12 bit

Height

1.45mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Data Rate

5Mbps

Width

14.2mm

Instruction Set Architecture

RISC

Dimensions

14.2 x 14.2 x 1.45mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 16 bit

STM32L4 Series Microcontrollers, STMicroelectronics


The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.

Ultra-low-power with FlexPowerControl
ARM® 32-bit Cortex®-M4 Core CPU with FPU, Adaptive real-time accelerator (ART Accelerator™)
Different clock sources with prescaler, safe clock switching and clock management
Real Time Clock (RTC) with Hardware calendar, alarms and calibration
LCD controller 8´40 or 4´44 with step-up converter
Up to 24 capacitive sensing channels
16 timers
Up to 114 fast Inputs/Outputs, most 5V-tolerant
Up to 1MB Flash memory
Four digital filters for sigma delta modulator
Rich analogue peripherals, ADC, DAC, Op Amp, Comparators
Communication interfaces, USB OTG 2.0, SAI, I²C, USART, SPI, CAN, SWPMI
14-channel DMA controller
True random number generator
CRC calculation unit, 96-bit unique ID
Serial Wire Debug (SWD), JTAG, Embedded Trace Macrocell™ development support


STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics


The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.


Up to 1MB Flash Memory
LCD 8x40 or 4x44 with step-up converter
USB OTG 2.0 full-speed

relaterade länkar