Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8 kB Flash, 20-Pin SOIC
- RS-artikelnummer:
- 165-1943
- Tillv. art.nr:
- PIC16F1829-I/SO
- Tillverkare / varumärke:
- Microchip
- RS-artikelnummer:
- 165-1943
- Tillv. art.nr:
- PIC16F1829-I/SO
- Tillverkare / varumärke:
- Microchip
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 4 x 8/10 bit | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 2.5 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 12.8 x 7.5 x 2.35mm | |
| ADCs | 12 x 10 bit | |
| Length | 12.8mm | |
| Instruction Set Architecture | RISC | |
| Width | 7.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Height | 2.35mm | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 4 x 10/8 bit | |
| Maximum Operating Temperature | +85 °C | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Number of PWM Units 4 x 8/10 bit | ||
Number of SPI Channels 2 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 2.5 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 12.8 x 7.5 x 2.35mm | ||
ADCs 12 x 10 bit | ||
Length 12.8mm | ||
Instruction Set Architecture RISC | ||
Width 7.5mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Height 2.35mm | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 4 x 10/8 bit | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
PIC16F1825/1829 8-Bit Flash Microcontrollers
The PIC16F1825/1829 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins – PIC16F1825
18 I/O Pins – PIC16F1829
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
mTouchTM Capacitive Sensor Module – PIC16F1825 8 Channels, PIC16F1829 12 Channels
Two Capture/Compare/PWM (CCP) Modules
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1825 x 1, PIC16F1829 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
relaterade länkar
- Microchip PIC16F Microcontroller 8 kB Flash, 20-Pin SOIC
- Microchip PIC16F Microcontroller 8k words Flash, 20-Pin SOIC
- Microchip PIC16F Microcontroller 28 kB Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 7 kB Flash, 28-Pin SOIC
- Microchip PIC16LF1847-I/SO PIC16F 8 kB Flash, 18-Pin SOIC
- Microchip PIC16F Microcontroller 14 kB Flash, 20-Pin UQFN
- Microchip PIC16F Microcontroller 28 kB Flash, 28-Pin SSOP