Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 20MHz, 128 kB Flash, 100-Pin TQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
162-6360
Tillv. art.nr:
MSP430F6636IPZ
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Family Name

MSP430

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

18 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

2

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

14.2mm

ADCs

16 x 12 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

4 (16 bit)

Width

14.2mm

Height

1.45mm

Number of LIN Channels

0

Dimensions

14.2 x 14.2 x 1.45mm

MSP430F6x Ultra-Low-Power + Performance Microcontrollers with LCD Controller, Texas Instruments


The MSP430F6xx – 6 Series with LCD provides a high performance, 25MHz CPU with an integrated USB and an integrated LCD controller. With more memory and higher integrations, this series offer the Industry’s lowest active power consumption.

Up to 25MHz CPU speed
1.8 - 3.6V operation
Up to 512KB Flash
Up to 66KB RAM
Integrated USB connectivity
Integrated LCD controller
0.1μA RAM retention
2.5μA real-time clock mode
265μA / MHz active
Fast Wake-Up From Standby Mode in < 5μs


MSP430 Microcontrollers, Texas Instruments


The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

relaterade länkar