Zilog, 8bit Z80, Z80 Microcontroller, 20MHz ROMLess, 80-Pin PQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
146-1238
Tillv. art.nr:
Z8L18020FSG
Tillverkare / varumärke:
Zilog
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Zilog

Family Name

Z80

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

Z80

Data Bus Width

8bit

Maximum Frequency

20MHz

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

3 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

2.8mm

Maximum Number of Ethernet Channels

0

Width

14.1mm

Instruction Set Architecture

CISC

Program Memory Type

ROMLess

Maximum Operating Temperature

+70 °C

Number of PCI Channels

0

Length

20.1mm

Dimensions

20.1 x 14.1 x 2.8mm

Minimum Operating Temperature

0 °C

Z80 Family Microcontrollers, Zilog


The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.

Relaterade länkar