Renesas Electronics, 8bit RL78-S1, RL78/G10 Microcontroller MCU, 20MHz, 2 kB Flash, 10-Pin LSSOP
- RS-artikelnummer:
- 126-0504
- Tillv. art.nr:
- R5F10Y16DSP#30
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 126-0504
- Tillv. art.nr:
- R5F10Y16DSP#30
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RL78/G10 | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Device Core | RL78-S1 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Length | 3.9mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADCs | 1(4 x 10 bit), 1(4 x 8 bit) | |
| Height | 1.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.9 x 5.4 x 1.2mm | |
| Instruction Set Architecture | CISC Harvard | |
| Width | 5.4mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G10 | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Device Core RL78-S1 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Length 3.9mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADCs 1(4 x 10 bit), 1(4 x 8 bit) | ||
Height 1.2mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.9 x 5.4 x 1.2mm | ||
Instruction Set Architecture CISC Harvard | ||
Width 5.4mm | ||
- COO (Country of Origin):
- MY
RL78/G10, 16-Bit Microcontrollers, Renesas Electronics
The RL78/G10 is a low pin count microcontroller with the special built-in features of a reset circuit with a low voltage detection function and a watchdog timer. The RL78/G10 is ideal for products requiring small memory and small packages such as home appliances and general consumer.
CISC architecture
High precision on-chip oscillator for up to 20MHz CPU operation
1 KB to 4 KB flash memory
128 to 512 bytes of RAM
Operating ambient temperature of -40 to +85 °C
High precision on-chip oscillator for up to 20MHz CPU operation
1 KB to 4 KB flash memory
128 to 512 bytes of RAM
Operating ambient temperature of -40 to +85 °C
RL78 Family Microcontrollers, Renesas Electronics
Relaterade länkar
- Renesas Electronics R5F10Y17ASP#50 RL78/G10 Microcontroller 4kB FLASH, 10-Pin LSSOP
- Renesas Electronics 78K Microcontroller 8 kB Flash, 30-Pin LSSOP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 30-Pin LSSOP
- Renesas Electronics 78K Microcontroller 16 kB Flash, 30-Pin LSSOP
- Renesas Electronics RL78/G10 (R5F10Y47) CPU Board Low Power MCU Target Board RTE510Y470TGB00000R
- Renesas Electronics RL78 Microcontroller 2 kB 20-Pin LSSOP
- Renesas Electronics RL78 Microcontroller 12 kB 20-Pin LSSOP
- Renesas Electronics RL78 Microcontroller 16 kB 20-Pin LSSOP