Renesas Electronics RL78, RL78 Microcontroller, 24MHz, 12 kB Flash, 20-Pin LSSOP
- RS-artikelnummer:
- 125-8084
- Tillv. art.nr:
- R5F10269GSP#35
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 125-8084
- Tillv. art.nr:
- R5F10269GSP#35
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | LSSOP | |
| Pin Count | 20 | |
| Device Core | RL78 | |
| Program Memory Size | 12 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Length | 6.5mm | |
| ADCs | 1 (11 x 8 bit/11 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +105 °C | |
| Instruction Set Architecture | CISC | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Width | 4.4mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type LSSOP | ||
Pin Count 20 | ||
Device Core RL78 | ||
Program Memory Size 12 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Length 6.5mm | ||
ADCs 1 (11 x 8 bit/11 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Maximum Operating Temperature +105 °C | ||
Instruction Set Architecture CISC | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Width 4.4mm | ||
- COO (Country of Origin):
- CN
RL78/G12, 16-Bit Microcontrollers, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
Relaterade länkar
- Renesas Electronics RL78 24MHz 20-Pin LSSOP
- Renesas Electronics RL78/G12 Microcontroller 8 kB Flash, 20-Pin LSSOP
- Renesas Electronics RL78/G12 Microcontroller 16 kB Flash, 20-Pin LSSOP
- Renesas Electronics RL78/G12 Microcontroller 2 kB Flash, 20-Pin LSSOP
- Renesas Electronics RL78 24MHz 30-Pin LSSOP
- Renesas Electronics RL78 24MHz 20-Pin LSSOP
- Renesas Electronics RL78 Microcontroller 2 kB 20-Pin LSSOP
- Renesas Electronics RL78 Microcontroller 12 kB 20-Pin LSSOP