Renesas Electronics R7S910001CFP#AA0, 32bit ARM Cortex R4F Microcontroller, 450MHz ROMLess, 176-Pin HLQFP

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

RZ/T1 Microprocessors

Renesas RZ/T1 devices are 32-bit microprocessors from within the RZ family of embedded processors. Featured is a 600 MHz ARM Cortex-R4 core which offers real-time processing. The high-speed and responsivity of RZ/T1 microprocessors are well suited to industrial applications.

Microprocessor Features

32-Bit ARM Cortex R4F core
600 MHz maximum operation
996 DMIPS maximum operation
Harvard architecture with 8 stage pipeline
Floating point unit (FPU)
ARM CoreSight architecture
Direct memory access controller (DMAC)
Event link controller (ELC)
Flexible clock options
Independent watchdog timer (IWDT)
External address space
Multi-function pin controller (MPC)
JTAG and SWD debugging interfaces
Memory protection unit (MPU) support

Low-Power Features

3 low-power modes – standby, sleep and module stop

Peripheral Features

12-bit analogue-to-digital converters (ADC) – 24 channels
Extended function timers – 33 channels
Temperature sensor

Communication Features

EtherMAC – 1 port
EtherCAT slave controller
USB 2.0 host interface – 1 channel
CAN interface – 2 channels
SCIFA with FIFO – 5 channels
RSPIa interface – 4 channels
I²C interface – 2 channels
SPIBSC interface – 1 channel
Serial peripheral interface (SPI) – 4 channels
Quad serial peripheral interface (QSPI) – 1 channel
∆Σ interface

RZ Family Cortex-A/R Embedded Microprocessors, Renesas Electronics

The RZ family of microprocessors combines Renesas technology with the ARM® ecosystem. The microprocessors have been developed to provide high performance and power saving solutions needed for human machine interface and cloud technology.

Specifikationer
Attribute Value
Family Name RZ/T1
Package Type HLQFP
Mounting Type Surface Mount
Pin Count 176
Device Core ARM Cortex R4F
Data Bus Width 32bit
Maximum Frequency 450MHz
RAM Size 544 kB
USB Channels 1
ADC Channels 8
Typical Operating Supply Voltage 3.3 V
ADCs 1 (8 x 12 bit)
Number of Timers 2
Number of ADC Units 1
Instruction Set Architecture Harvard, RISC
ADC Resolution 12bit
Width 1.55mm
Program Memory Type ROMLess
Minimum Operating Temperature -40 °C
Length 20mm
Dimensions 20 x 20 x 1.55mm
Timers 1(2 x 32 bit), 1(25 x 16 bit)
Height 20mm
Maximum Operating Temperature +125 °C
Timer Resolution 16 bit, 32 bit
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
191,50 kr
(exkl. moms)
239,38 kr
(inkl. moms)
Enheter
Per unit
1 - 4
191,50 kr
5 - 9
170,09 kr
10 - 49
165,34 kr
50 - 99
147,24 kr
100 +
141,35 kr
Nästa dag-leverans inte möjlig
Förpackningsalternativ:
Related Products
The RX230 microcontroller is a slimmed-down version of ...
Description:
The RX230 microcontroller is a slimmed-down version of the RX231 that can deliver up to 88.56DMIPS, supports Floating Point maths operations and offers an extensive suite of on-board peripherals to suit general purpose applications. • 54MHz 32-bit RXv2 core microcontroller ...
The STMicroelectronics STM32 F2 series is based on ...
Description:
The STMicroelectronics STM32 F2 series is based on the ARM® Cortex™-M3 32-bit microcontrollers that operate up to 120 MHz. STM32F207/217 Integrates Flash, SRAM, Ethernet MAC, high speed USB 2.0 OTG, camera interface, hardware encryption support and external memory interface.The STM32 ...
Leopard Gecko (LG) family of energy friendly 32-bit ...
Description:
Leopard Gecko (LG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M3 processor core. Powerful ARM Cortex-M 32-bit processor coresShort wake-up time from energy saving modesIdeal for use with energy harvesting systems.
With 5MB on-chip SRAM, the RZ/A1M supports up ...
Description:
With 5MB on-chip SRAM, the RZ/A1M supports up to 2 Displays with WSVGA (1024x600) resolution or a single display with WXGA (1280x800) resolution without the need for external memory. RZ/A1M enables very compact embedded designs without the need to worry ...