Renesas Electronics, 32bit RX, RX634 Microcontroller, 54MHz, 2 MB Flash, 144-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
124-0854
Tillv. art.nr:
R5F5634EYDFB#30
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX634

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

54MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

Dimensions

20.1 x 20.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

20.1mm

ADCs

1 (16 x 12 bit)

Height

1.55mm

Instruction Set Architecture

CISC Harvard

Width

20.1mm

COO (Country of Origin):
CN

RX634 Microcontrollers


The RX634 family of 32-bit microcontrollers features a remote control receiver, HDMI-CEC for linking to home appliances and large-capacity on-chip memory.

• 54MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory, 32KB Data Flash
• 128KB SRAM
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• 4-channel DMA Controller
• Data Transfer Controller
• Event Link Controller
• Serial Communication: SCI, SPI, I²C
• HDMI-CEC Transmission/Reception circuit
• 2-channel Remote Control Signal receiver
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Clock Frequency Accuracy Measurement circuit
• CRC Calculator
• On-chip debug supporting E1 and E20 Emulators
• Power supply: +2.7 to +3.6Vdc or +4.0 to +5.5Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

relaterade länkar