Renesas Electronics, 32bit RX, RX62T Microcontroller, 100MHz, 128 kB Flash, 64-Pin LQFP
- RS-artikelnummer:
- 124-0530
- Tillv. art.nr:
- R5F562T7BDFM#V3
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-0530
- Tillv. art.nr:
- R5F562T7BDFM#V3
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RX62T | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3 V | |
| Program Memory Type | Flash | |
| Number of ADC Units | 3 | |
| Length | 10.1mm | |
| ADCs | 1 (12 x 10 bit), 2(8 x 12 bit) | |
| Height | 1.55mm | |
| Width | 10.1mm | |
| Instruction Set Architecture | CISC Harvard | |
| Dimensions | 10.1 x 10.1 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX62T | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3 V | ||
Program Memory Type Flash | ||
Number of ADC Units 3 | ||
Length 10.1mm | ||
ADCs 1 (12 x 10 bit), 2(8 x 12 bit) | ||
Height 1.55mm | ||
Width 10.1mm | ||
Instruction Set Architecture CISC Harvard | ||
Dimensions 10.1 x 10.1 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
RX62T Microcontrollers
The RX62T microcontroller family has been designed for applications involving motor control and has all the necessary features to comply with IEC60730 safety standard for home appliances.
100MHz 32-bit RX core microcontroller
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Multi-function Timer Pulse unit
4-channel PWM generator
Data transfer controller
Serial Communication: SPI, I²C, CAN, LIN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Multi-function Timer Pulse unit
4-channel PWM generator
Data transfer controller
Serial Communication: SPI, I²C, CAN, LIN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Standards
IEC 60730
relaterade länkar
- Renesas Electronics RX62T Microcontroller 128 kB Flash, 64-Pin LQFP
- Renesas Electronics RX62T Microcontroller 128 kB Flash, 80-Pin LQFP
- Renesas Electronics RX62T Microcontroller 128 kB Flash, 100-Pin LQFP
- Renesas Electronics RX62T Microcontroller 128 kB Flash, 112-Pin LQFP
- Renesas Electronics RX62T Microcontroller 64 kB Flash, 64-Pin LQFP
- Renesas Electronics RX62T Microcontroller 64 kB Flash, 80-Pin LQFP
- Renesas Electronics RX62T Microcontroller 256 kB Flash, 64-Pin LQFP
- Renesas Electronics RX62T Microcontroller MCU 64 kB Flash, 64-Pin LQFP