Renesas Electronics, 16bit RL78, RL78/I1D Microcontroller, 24MHz, 32 kB Flash, 30-Pin LSSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Packaging Options:
RS Stock No.:
124-0428
Mfr. Part No.:
R5F117ACGSP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/I1D

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

3 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 3.6 V

Maximum Operating Temperature

+105 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

9.85mm

ADCs

1 (12 x 12 bit)

Height

1.2mm

Width

6.1mm

Instruction Set Architecture

CISC

Dimensions

9.85 x 6.1 x 1.2mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

RL78/I1D, 16-Bit Microcontrollers, Renesas Electronics


The RL78/I1D devices are 16-bit microcontrollers from the RL78 family that offer high performance for applications where low power consumption is key. Comprehensive power-saving modes mean that standby consumption of 0.7 μA can be achieved. RL78/I1D devices feature a set of enhanced peripherals that tailor them to sensor/detector applications. Peripherals include a 12-bit analogue-to-digital converter (ADC), operational amplifiers and window comparators.


RL78 Family Microcontrollers, Renesas Electronics

Related links