Renesas Electronics, 16bit RL78, RL78/G14 Microcontroller, 32MHz, 128 (Flash ROM) kB, 8 (Data Flash) kB Flash, 52-Pin

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
122-5695
Tillv. art.nr:
R5F104JGGFA#30
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78/G14

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

52

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 (Flash ROM) kB, 8 (Data Flash) kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.4 → 5.5 V

Width

10mm

Instruction Set Architecture

CISC

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Height

1.4mm

Dimensions

10 x 10 x 1.4mm

ADCs

1 (12 x 8 bit/12 x 10 bit)

Length

10mm

Minimum Operating Temperature

-40 °C

RL78/G14, 16-Bit Microcontrollers, 128kB/192kB Flash, Renesas Electronics


RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.


RL78 Family Microcontrollers, Renesas Electronics

Relaterade länkar