Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 4 (Data Flash) kB, 48 (Flash ROM) kB Flash, 30-Pin
- RS-artikelnummer:
- 122-5420
- Tillv. art.nr:
- R5F100ADGSP#V0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Var (i ett paket med 2)
26,055 kr
(exkl. moms)
32,569 kr
(inkl. moms)
- RS-artikelnummer:
- 122-5420
- Tillv. art.nr:
- R5F100ADGSP#V0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RL78/G13 | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 30 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4 (Data Flash) kB, 48 (Flash ROM) kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 3 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | CISC | |
| Width | 6.1mm | |
| Dimensions | 9.85 x 6.1 x 1.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.1mm | |
| Length | 9.85mm | |
| ADCs | 1 (8 x 8 bit /8 x 10 bit) | |
| Maximum Operating Temperature | +105 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 30 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 4 (Data Flash) kB, 48 (Flash ROM) kB | ||
Maximum Frequency 32MHz | ||
RAM Size 3 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.4 → 5.5 V | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Instruction Set Architecture CISC | ||
Width 6.1mm | ||
Dimensions 9.85 x 6.1 x 1.1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.1mm | ||
Length 9.85mm | ||
ADCs 1 (8 x 8 bit /8 x 10 bit) | ||
Maximum Operating Temperature +105 °C | ||
RL78/G13, 16-Bit Microcontrollers, 16kB/32kB/48kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
Note
Data Flash Memory is Mounted.
RL78 Family Microcontrollers, Renesas Electronics
Relaterade länkar
- Renesas Electronics RL78/G13 Microcontroller 192 (Flash ROM) kB 44-Pin
- Renesas Electronics RL78/G13 Microcontroller 192 (Flash ROM) kB 80-Pin
- Renesas Electronics RL78/G13 Microcontroller 192 (Flash ROM) kB 64-Pin
- Renesas Electronics RL78/G13 Microcontroller 16 (Flash ROM) kB 48-Pin
- Renesas Electronics RL78/G13 Microcontroller 32 (Flash ROM) kB 52-Pin
- Renesas Electronics RL78/G13 Microcontroller 8 (Data Flash) kB 100-Pin
- Renesas Electronics RL78/G13 Microcontroller 384 (Flash ROM) kB 64-Pin
- Renesas Electronics RL78/G13 Microcontroller 8 (Data Flash) kB 80-Pin