Microchip PIC32CZ2051CA70144-I/Z8X PIC32, PIC32CZ2051CA7 ARM Microcontroller, 20 MHz, 512kB FLASH, 144-Pin TQFP

Antal (1 enhet)*

77,06 kr

(exkl. moms)

96,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 118 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +77,06 kr

*vägledande pris

RS-artikelnummer:
644-311
Tillv. art.nr:
PIC32CZ2051CA70144-I/Z8X
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Series

PIC32CZ2051CA7

Product Type

ARM Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

144

Device Core

PIC32

Program Memory Size

512kB

Maximum Clock Frequency

20MHz

Standards/Approvals

RoHS

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
PH
The Microchip PIC32CZ CA70 devices are a family of Flash microcontrollers based on the high-performance 32-bit ARM Cortex-M7 processor with a Double Precision Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 2048 Kbytes of Flash, and up to 512 Kbytes of multi-port SRAM which is configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core.

Single and double-precision HW Floating Point Unit

Memory Protection Unit with 16 zones

Two Serial Peripheral Interfaces (SPI)

One Serial Synchronous Controller (SSC) with I2S and TDM support

Two Inter-IC Sound Controllers (I2SC)

Five Parallel Input/output Controllers (PIO)

Single supply voltage from 3.0V to 3.6V

relaterade länkar