Microchip, 8bit PIC, PIC12F Microcontroller, 8MHz, 64 B, 1024 x 12 words Flash, 8-Pin PDIP

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
400-520
Tillv. art.nr:
PIC12F519-I/P
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 B, 1024 x 12 words

Maximum Frequency

8MHz

RAM Size

41 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

0

Number of Ethernet Channels

0

Height

4.95mm

Number of LIN Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

ADCs

0

Width

0.28in

Pulse Width Modulation

0

Length

10.16mm

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of ADC Units

0

Dimensions

0.4 x 0.28 x 0.195in

PIC12F519 8-Bit Flash Microcontrollers


Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F519 family of microcontrollers is based upon Microchip’s baseline core that features a 2 level hardware stack and 33 instructions. These MCUs provide up to 2 MIPS, 1.5 Kbytes program memory with data memory consisting of 41 bytes SRAM and 64 bytes flash. On board is a configurable RC oscillator with ±1% accuracy.

Features


33 Instructions
2 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Outputs 8 MHz and 4 MHz
6 I/O Pins
8-bit Timer
In Circuit Serial Programming (ICSP)


Microchip PIC12F 8-bit PIC® Microcontrollers


Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

relaterade länkar