STMicroelectronics STM32U375VEI6Q, STM32U Ultra-Low-Power MCU, 96 MHz, 1024kB FLASH, 32-Pin LQFP
- RS-artikelnummer:
- 333-594
- Tillv. art.nr:
- STM32U375VEI6Q
- Tillverkare / varumärke:
- STMicroelectronics
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 333-594
- Tillv. art.nr:
- STM32U375VEI6Q
- Tillverkare / varumärke:
- STMicroelectronics
Specifikationer
Lagstiftning och ursprungsland
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Ultra-Low-Power MCU | |
| Series | STM32U | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1 | |
| Height | 0.5mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Ultra-Low-Power MCU | ||
Series STM32U | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1 | ||
Height 0.5mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
relaterade länkar
- ARM Microcontroller
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V