STMicroelectronics STM32U375RGY6QTR ARM Cortex M33, STM32U3 ARM Microcontroller, 96 MHz, 1MB FLASH, 68-Pin WLCSP-68
- RS-artikelnummer:
- 333-591
- Tillv. art.nr:
- STM32U375RGY6QTR
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 enhet)*
35,73 kr
(exkl. moms)
44,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 5 000 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 35,73 kr |
*vägledande pris
- RS-artikelnummer:
- 333-591
- Tillv. art.nr:
- STM32U375RGY6QTR
- Tillverkare / varumärke:
- STMicroelectronics
Specifikationer
Lagstiftning och ursprungsland
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32U3 | |
| Product Type | ARM Microcontroller | |
| Package Type | WLCSP-68 | |
| Mount Type | Surface | |
| Pin Count | 68 | |
| Device Core | ARM Cortex M33 | |
| Program Memory Size | 1MB | |
| Interface Type | USB, USART, UART, SPI, SDM, CAN FD | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Analogue Comparators | 2 | |
| Height | 0.58mm | |
| DACs | 2 x 12 | |
| Width | 3.2 mm | |
| Maximum Expanded Memory Size | 1MB | |
| Number of Programmable I/Os | 82 | |
| Standards/Approvals | ECOPACK2, RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 15 | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32U3 | ||
Product Type ARM Microcontroller | ||
Package Type WLCSP-68 | ||
Mount Type Surface | ||
Pin Count 68 | ||
Device Core ARM Cortex M33 | ||
Program Memory Size 1MB | ||
Interface Type USB, USART, UART, SPI, SDM, CAN FD | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Analogue Comparators 2 | ||
Height 0.58mm | ||
DACs 2 x 12 | ||
Width 3.2 mm | ||
Maximum Expanded Memory Size 1MB | ||
Number of Programmable I/Os 82 | ||
Standards/Approvals ECOPACK2, RoHS | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM Cortex M33 | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 15 | ||
- COO (Country of Origin):
- TW
Relaterade länkar
- STMicroelectronics STM32U385RGY6QTR ARM Cortex M33 96 MHz 68-Pin WLCSP-68
- STMicroelectronics STM32U385CGY6QTR ARM Cortex M33 96 MHz 52-Pin WLCSP-52
- STMicroelectronics STM32U385RGT6 ARM Cortex M33 96 MHz 68-Pin LQFP-64
- STMicroelectronics STM32U385VGT6Q ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385VGI6 ARM Cortex M33 96 MHz 100-Pin UFBGA 100
- STMicroelectronics STM32U385VGT6 ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385CGU6 ARM Cortex M33 96 MHz 52-Pin UFQFPN-48
- STMicroelectronics STM32U385KGU6 ARM Cortex M33 96 MHz 32-Pin UFQFPN-32