STMicroelectronics STM32C071K8T6N, 32 bit ARM Cortex M0+ MCU, STM32C0 Microcontroller, 48 MHz, 64kB FLASH, 32-Pin LQFP

Antal (1 enhet)*

8,85 kr

(exkl. moms)

11,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 500 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +8,85 kr

*vägledande pris

RS-artikelnummer:
330-599
Tillv. art.nr:
STM32C071K8T6N
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32C0

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+ MCU

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

24kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

5 mm

Analogue Comparators

2

Number of Programmable I/Os

61

Standards/Approvals

ECOPACK 2

Length

6.4mm

Height

1.2mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

19 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

Number of Timers

9

RoHS-status: Undantagen

COO (Country of Origin):
CN
The STMicroelectronics Mainstream microcontrollers based on the high-performance Arm Cortex-M0+ 32-bit RISC core, operating at up to 48 MHz. With high integration, they are ideal for consumer, industrial, and appliance applications, and ready for Internet of Things (IoT) solutions.

Includes ST state-of-the-art patented technology

CRC calculation unit

Clock management

relaterade länkar