ROHM ML62Q1365-NNNTBZWBX, 16 bit 16 Bit MCU, ML62Q1300 Group Microcontroller, 24 MHz, 32kB FLASH, 32-Pin TQFP
- RS-artikelnummer:
- 265-095
- Tillv. art.nr:
- ML62Q1365-NNNTBZWBX
- Tillverkare / varumärke:
- ROHM
Antal (1 längd med 5 enheter)*
72,13 kr
(exkl. moms)
90,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 70 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 5 + | 14,426 kr | 72,13 kr |
*vägledande pris
- RS-artikelnummer:
- 265-095
- Tillv. art.nr:
- ML62Q1365-NNNTBZWBX
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Series | ML62Q1300 Group | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 16 Bit MCU | |
| Data Bus Width | 16bit | |
| Interface Type | I2C Bus, SSIO, UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| DACs | 1 | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 28 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Safety function (IEC60730/60335 Class B) | |
| Length | 7mm | |
| Width | 7 mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | 16 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 10 | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Series ML62Q1300 Group | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 16 Bit MCU | ||
Data Bus Width 16bit | ||
Interface Type I2C Bus, SSIO, UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
DACs 1 | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 28 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Safety function (IEC60730/60335 Class B) | ||
Length 7mm | ||
Width 7 mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture 16 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 10 | ||
- COO (Country of Origin):
- TH
The ROHM Microcontroller, equipped with a 16-bit nX-U16/100 CPU, integrates program memory (Flash), data memory (RAM), and data Flash, offering a wide range of peripheral functions. These include a multiplier/divider, CRC operator, and DMA controller, enabling efficient processing and versatile application in embedded systems.
RoHS
Relaterade länkar
- ROHM ML62Q1365-NNNGDZWBX ML62Q1300 Group Microcontroller 32kB FLASH, 32-Pin WQFN
- ROHM ML62Q1367-NNNTBZWBX ML62Q1300 Group Microcontroller 64kB FLASH, 32-Pin TQFP
- ROHM ML62Q1325-NNNGDZWBX ML62Q1300 Group Microcontroller 32kB FLASH, 16-Pin WQFN
- ROHM ML62Q1710-NNNTBZWBX ML62Q1700 Group Microcontroller 32kB FLASH, 48-Pin TQFP
- ROHM ML62Q1700-NNNTBZWBX ML62Q1700 Group Microcontroller 32kB FLASH, 48-Pin TQFP
- ROHM ML62Q1720-NNNTBZWBX ML62Q1700 Group Microcontroller 32kB FLASH, 64-Pin TQFP
- ROHM ML62Q1550-NNNTBZWBX ML62Q1500/1800 Group Microcontroller 32kB FLASH, 64-Pin TQFP
- ROHM ML62Q1540-NNNTBZWBX ML62Q1500/1800 Group Microcontroller 32kB FLASH, 52-Pin TQFP