Microchip PIC32MX1/2/5 MCU Starter Kit DM320100
- RS-artikelnummer:
- 860-8734
- Tillv. art.nr:
- DM320100
- Tillverkare / varumärke:
- Microchip
Lagerinformation är för närvarande otillgänglig
- RS-artikelnummer:
- 860-8734
- Tillv. art.nr:
- DM320100
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Classification | Starter Kit | |
| Kit Name | PIC32MX1/2/5 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC32 | |
| Processor Type | MCU | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Classification Starter Kit | ||
Kit Name PIC32MX1/2/5 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name PIC | ||
Processor Part Number PIC32 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- CN
PIC32MX1/2/5 32-Bit Microcontroller Starter Kit
The PIC32MX1/2/5 Starter Kit from Microchip is a development board that introduces the USB and CAN functionality of the PIC32MX1/2/5 family of microcontrollers. Featured on-board is the PIC32MX570F512L 50 MHz/83 DMIPS MCU with 512 KB Flash, 64 KB RAM, USB Device/Host/OTG, CAN 2.0B, 48 Channel ADC, Analogue Comparators, SPI Ports and UARTs. In addition the starter kit uses the MCP2562 high-speed CAN transceiver which serves as an interface between a CAN protocol controller and the physical two wire bus. It also comes equipped with an on-board DB9 connector to interface with CAN2.0B based applications.
Features
PIC32MX570F512L 50 MHz microcontroller with 512 KB Flash and 64 KB RAM
MCP2562 high-speed CAN transceiver
DB9 connector for CAN2.0B applications
USB receptacles for USB development
Expansion connector to interface with PIC32 expansion boards
User definable LEDs & push buttons
Integrated programmer/debugger
MCP2562 high-speed CAN transceiver
DB9 connector for CAN2.0B applications
USB receptacles for USB development
Expansion connector to interface with PIC32 expansion boards
User definable LEDs & push buttons
Integrated programmer/debugger
Kit Contents
PIC32MX1/2/5 Starter Kit Development Board
Mini-USB Cable
Mini-USB Cable
PIC32 Development Tools
relaterade länkar
- Microchip PIC32 MCU Starter Kit DM320001
- Microchip PIC32 Ethernet MCU Starter Kit DM320004-2
- Microchip PIC32 USB MCU Starter Kit DM320003-3
- Renesas Electronics RL78/L12-Starter-Kit MCU Starter Kit YR0K50104PS000BE
- Microchip STK500 Kit for AVR 8-bit Microcontrollers MCU Starter Kit ATSTK500
- Microchip 16-BIT 28P DEMO BOARD MCU Starter Kit DM300027
- Silicon Labs EFM8SB1 Sleepy Bee MCU Starter Kit SLSTK2010A
- Silicon Labs EFM32 Pearl Gecko MCU Starter Kit SLSTK3401A