Microchip PIC10F32x MCU Development Board AC103011

Antal (1 enhet)*

233,18 kr

(exkl. moms)

291,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 17 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +233,18 kr

*vägledande pris

RS-artikelnummer:
771-0369
Tillv. art.nr:
AC103011
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Classification

Development Board

Kit Name

PIC10F32x

Technology

MCU

Device Core

PIC10

Processor Family Name

PIC

Processor Part Number

PIC10F322

PIC10F32x Development Board


The PIC10(L)F32x Development Board is intended to be a learning tool for individuals interested in PIC® Microcontroller design and developing applications using the Configurable Logic Cell, Complimentary Waveform Generator and Numerically Controlled Oscillator peripherals. The PIC10F322 microcontroller is ideal for use on the PIC10(L)F32x Development Board due to its small size, high efficiency, speed and peripheral configurations. Package contents include: Quantity Part Number Description 1 02-02298 PCB Assembly, PIC10F32X Development Board 1 DS30030 Doc, Warranty/Registration Card 1 DS41613 Quick Start Guide.

Kit Contents


PCB Assembly, PIC10F32x Development Board (02-02298)
Warranty/Registration Card (DS30030)
Quick Start Guide (DS41613)


PIC10F Microcontrollers (MCUs) are the lowest pin count variants of Microchip’s extensive range of 8–Bit MCUs. These ultra-low-cost devices have allowed the engineering community to use MCUs in applications that have historically been devoid of such devices. The 6-pin SOT23 package is an ideal fit where cost/space and functionality are the key considerations.

relaterade länkar