Microchip RF PIC Development Board AC164143
- RS-artikelnummer:
- 765-2715
- Tillv. art.nr:
- AC164143
- Tillverkare / varumärke:
- Microchip
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 765-2715
- Tillv. art.nr:
- AC164143
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Classification | Development Board | |
| Technology | RF PIC | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Classification Development Board | ||
Technology RF PIC | ||
PICtail™ Plus 2.4GHz RF MC Daughter Board
The MRF24J40MC PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the MRF24J40MC 2.4GHz IEEE 802.15.4 20dBm RF Tranceiver Module. The MRF24J40MC module has an external antenna connector, matching circuitry and it supports the ZigBee®, MiWi™, MiWi P2P and MiWi Pro protocols. The daughter board can plug into multiple Microchip demonstration and development boards. For example, for 8-bit microcontroller development, use the PIC18 Explorer Board (DM183032) or for 16-bit microcontroller development use the Explorer 16 Development Board (DM240001).
Note
Supporting software stacks and application notes may be downloaded from the Microchip website at http://www.microchip.com/wireless.
relaterade länkar
- Microchip Technology PIC-BLE Development Board Development Board DT100112
- Microchip ATAB657XA Development Board Development Board Development Board EV16R67A
- Microchip SAM9X60 Curiosity Development Board Development Board Development Board EV40E67A
- Microchip PIC32MK MCA Curiosity Pro Development Board Development Board Development Board EV15D86A
- Microchip ATAB657XA Development Board Development Board ATA6625-EK
- Microchip dsPIC33CH Curiosity Development Board Development Board DM330028-2
- Microchip Technology AVR-BLE Development Board 32 Bit Microcontroller Development Board DT100111
- Microchip PIC24F LCD Curiosity Development Board 16 bit Development Board DM240017