STMicroelectronics ST USB to I2C Evaluation Board I2C Evaluation Board STEVAL-USBI2CFT
- RS-artikelnummer:
- 287-6272
- Tillv. art.nr:
- STEVAL-USBI2CFT
- Tillverkare / varumärke:
- STMicroelectronics
Mängdrabatt möjlig
Antal (1 enhet)*
147,28 kr
(exkl. moms)
184,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 10 enhet(er) från den 02 februari 2026
- Dessutom levereras 10 enhet(er) från den 27 februari 2026
- Dessutom levereras 15 enhet(er) från den 01 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 147,28 kr |
| 5 - 9 | 143,58 kr |
| 10 + | 139,89 kr |
*vägledande pris
- RS-artikelnummer:
- 287-6272
- Tillv. art.nr:
- STEVAL-USBI2CFT
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | ST USB to I2C Evaluation Board | |
| Technology | I2C | |
| Processor Part Number | FT260Q | |
| Standards/Approvals | WEEE compliant, RoHS Compliant | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name ST USB to I2C Evaluation Board | ||
Technology I2C | ||
Processor Part Number FT260Q | ||
Standards/Approvals WEEE compliant, RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board based on the FT260Q. It is designed for communication and programming of all ST wireless charging evaluation boards and WLC ICs on custom design boards. The STEVAL-USBI2CFT allows the quick start of Qi compatible wireless charging transmitter and receiver projects.
Standardized pinout for all ST wireless charging evaluation boards
No additional programming
I2C interface
Relaterade länkar
- STMicroelectronics ST Wireless Power Receiver Evaluation Board I2C Evaluation Board STEVAL-WLC38RX
- STMicroelectronics STEVAL-WBC2TX70 Evaluation Board Evaluation Board STEVAL-WBC2TX70
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
- STMicroelectronics Evaluation Board For All ST MEMS Sensors ARM Cortex Development Board STEVAL-MKI109D
- STMicroelectronics 15 W 5 V Output USB Adapter Evaluation Board STCH03 Evaluation Board STEVAL-SMACH15V1
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01 for STEVAL-QUADV01 evaluation
- STMicroelectronics STEVAL-MKI208V1K Evaluation Board Evaluation Board for STEVAL-MKI109V3 IIS3DWB 3D Accelerometer,
- STMicroelectronics L9026 Multichannel Driver Evaluation Board SPI Evaluation Board STEVAL-L9026