Polyhex DEBIX Model B WiFi, Bluetooth, GPIO Development Board EMB-iMX8MP-04
- RS-artikelnummer:
- 261-9844
- Tillv. art.nr:
- EMB-iMX8MP-04
- Tillverkare / varumärke:
- Polyhex
Antal (1 enhet)*
1 700,73 kr
(exkl. moms)
2 125,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 267 enhet(er) från den 02 februari 2026
- Dessutom levereras 12 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 700,73 kr |
*vägledande pris
- RS-artikelnummer:
- 261-9844
- Tillv. art.nr:
- EMB-iMX8MP-04
- Tillverkare / varumärke:
- Polyhex
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
| Brand | Polyhex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | DEBIX Model B | |
| Technology | WiFi, Bluetooth, GPIO | |
| Device Core | ARM Cortex A53 | |
| Processor Family Name | DEBIX SBC | |
| Processor Type | CPU | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Polyhex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name DEBIX Model B | ||
Technology WiFi, Bluetooth, GPIO | ||
Device Core ARM Cortex A53 | ||
Processor Family Name DEBIX SBC | ||
Processor Type CPU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Introducing the DEBIX Model B, a cutting-edge, high-performance single-board computer meticulously crafted for the most demanding technological applications. Building upon the success of its predecessor, DEBIX Model A, this industrial-grade solution excels in challenging environments, offering unparalleled benefits for tech corporations engaged in extreme-temperature projects.
Key Benefits of DEBIX Model B
Extended Temperature Range: DEBIX Model B confidently operates within an impressive temperature range of -40°C to 85°C, providing exceptional resilience for industrial applications.;Shared Technological Advancements: Leveraging the shared DNA with DEBIX Model A, both models boast the formidable i.MX 8M Plus CPU with a 2.3 TOPS NPU, ensuring a seamless transition for users familiar with the previous version. The identical PCB design, appearance, and interface compatibility streamline integration and enhance user experience.;Customisable Upgrades: The DEBIX Model B offers a targeted upgrade approach, allowing customers to tailor their boards by selectively upgrading individual chips and components. This flexibility empowers developers to optimise their solutions based on the specific temperature requirements of their real-world application environments.;Comprehensive Connectivity: Experience powerful connectivity options with a full suite of features, including Gigabit network support, dual-band Wi-Fi (2.4GHz & 5GHz), Bluetooth 5.0, high-speed USB 3.0, and PCIe support. ;Advanced Multimedia Capabilities: Elevate multimedia experiences with impressive features such as 1080p60 video encoding and decoding (including H.265 and H.264), 3D/2D graphic acceleration, and advanced audio and voice functionalities. ;Versatile Software Compatibility: Ensure compatibility with a range of operating systems, including Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, and Windows 10 IoT Enterprise making it a versatile choice for diverse tech projects.
Technical Specifications
CPU: NXP i.MX 8M Plus (default), 4 x ARM Cortex-A53, comes with an integrated neural processing unit (NPU) that delivers up to 2.3 TOPS. Industrial grade CPU runs at 1.6GHz. (i.MX 8M Plus series CPU optional);Memory: 4GB LPDDR4 (1GB/2GB optional);Storage: 16GB eMMC (32GB/64GB/128GB/256GB optional), support Micro SD card;OS: Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, Windows 10 IoT Enterprise Note: Model B with 4GB LPDDR4 supports Windows 10 IoT Enterprise;Gigabit Ethernet: 1 x RJ45, support POE power supply (need POE power device module), 1 x pin header (without network transformer);Wi-Fi/BT: 2.4GHz & 5GHz WIFI, BT5.0;USB: 4 x USB 3.0 Host Type-A, 1 x USB 2.0 OTG Type-C;Audio: 1 x Headphone and Mic combo port;HDMI: 1 x HDMI OUT;40-Pin Header: (1) 3 x UART, 2 x I2C, 2 x SPI, 2 x CAN, 6 x GPIO for default, can be reused as System Power Supply Mechanical & Environmental I2S, PWM, SPDIF and GPIO through software configuration. (2) 5V power supply, system reset, ON/OFF;LVDS: 1 x LVDS, single & dual channel 8bit, 2 x 15-Pin double-row headers;MIPI: 1 x MIPI CSI, support 4-lane 24-Pin 0.5mm Pitch FPC socket, 1 x MIPI DSI, support 4-lane 24-Pin 0.5mm Pitch FPC socket;PCle: 1 x PCIe, support PCIe x1, 19-Pin 0.3mm Pitch FPC socket;Power: DC 5V/3A Type-C;Dimensions: 85.0mm x 56.0mm;Operating Temperature: -40℃ to 85℃
Relaterade länkar
- Polyhex DEBIX Model A Board
- Polyhex DEBIX LoRa Board LoRa B, and SE Single Board Computers EMB-AS-03
- Polyhex DEBIX Model A I/O Board Ethernet, PoE I/O Board EMB-AS-E01
- Polyhex DEBIX SOM A I2C UART Development Board SOM-iMX8MP-01
- Polyhex DEBIX Model C
- Polyhex DEBIX Model Infinity Board 2GB
- Polyhex EMB-AS-06 SBC PoE Module for use with DEBIX Model A SE and C Single Board Computers
- Polyhex DEBIX 4G Board