Infineon PSoC 4200DS Prototyping Kit Development Kit Evaluation Board CY8CKIT-146
- RS-artikelnummer:
- 260-8600
- Tillv. art.nr:
- CY8CKIT-146
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 enhet)*
224,03 kr
(exkl. moms)
280,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 10 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 224,03 kr |
| 5 - 9 | 218,18 kr |
| 10 - 24 | 212,46 kr |
| 25 + | 207,31 kr |
*vägledande pris
- RS-artikelnummer:
- 260-8600
- Tillv. art.nr:
- CY8CKIT-146
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | PSoC 4200DS Prototyping Kit | |
| Technology | Development Kit | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | PSoC | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name PSoC 4200DS Prototyping Kit | ||
Technology Development Kit | ||
Device Core ARM Cortex M0 | ||
Processor Family Name PSoC | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Infineon development kit is a PSoC 4200DS prototyping kit that is a low cost and easy to use prototyping platform. The PSoC 4200DS device has a true programmable embedded system-on chip that integrates custom digital peripheral functions, memory, and a microcontroller on a single chip. The programmable digital peripheral functions allow higher flexibility, in-field tuning of the design, and faster time to market.
64 KB flash memory
8 KB SRAM
4 universal digital blocks
Relaterade länkar
- Infineon CY8CKIT-040T PSOC™ 4000T CAPSENSE™ Evaluation Kit PSOC™ Evaluation Kit CY8CKIT-040T
- Infineon PSOC™ 4 M-Series Pioneer Kit Development Kit Evaluation Board CY8CKIT-044
- Infineon PSOC™ 4100S Max pioneer kit Development Kit Development Board CY8CKIT-041S-MAX
- Infineon PSOC™ 4 BLE SMA MODULE Development Kit Evaluation Board CY8CKIT-141
- Infineon PSOC™ 62S4 Pioneer Kit Development Kit Arduino Compatible IoT Kit CY8CKIT-062S4
- Infineon 5LP Prototyping PSoC Development Board CY8CKIT-059
- Infineon PSOC™ 6-BLE Pioneer Kit Evaluation Board Development Board CY8CKIT-062-BLE
- Infineon CY8CKIT-005 MiniProg4 Program and Debug Kit PSOC™ Evaluation Kit CY8CKIT-005-A