Beagleboard.org BeagleConnect Freedom RF Transceiver Evaluation Board 102110577
- RS-artikelnummer:
- 260-8266
- Distrelec artikelnummer:
- 303-87-644
- Tillv. art.nr:
- 102110577
- Tillverkare / varumärke:
- Beagleboard.org
Antal (1 enhet)*
253,00 kr
(exkl. moms)
316,25 kr
(inkl. moms)
Lägg till 2 enheter för att få fri frakt
I lager
- 95 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 253,00 kr |
*vägledande pris
- RS-artikelnummer:
- 260-8266
- Distrelec artikelnummer:
- 303-87-644
- Tillv. art.nr:
- 102110577
- Tillverkare / varumärke:
- Beagleboard.org
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
| Brand | Beagleboard.org | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | BeagleConnect Freedom | |
| Technology | RF Transceiver | |
| Device Core | ARM Cortex M3 | |
| Processor Type | Microprocessor | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Beagleboard.org | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name BeagleConnect Freedom | ||
Technology RF Transceiver | ||
Device Core ARM Cortex M3 | ||
Processor Type Microprocessor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Beagleboard.org BeagleConnect Freedom is a transceiver RF BeagleConnect platform evaluation expansion board which support at least 100 mikroBUS-based click boards. It works with a low-cost BeagleBoard.org Linux single-board computer (SBC) as a BeagleConnect gateway device and work with at least 10 other BeagleConnect node devices each supporting 2 add-on sensor, actuator or indicator devices.
What makes BeagleConnect Freedom great?
BeagleConnect Freedoms hardware compatibility with 1,000+ mikroBUS add-on sensors, acutators, indicators, and additional connectivity and storage options make rapid prototyping of IoT applications easier than ever. Its backed with software support utilizing the Zephyr scalable and modular real-time operating system, which allows developers to tailor the solution to their specific needs.
What else can BeagleConnect Freedom do?
BeagleConnect Freedom is a comprehensive solution for IoT development and prototyping as it utilises MSP430F5503 for USB-to-UART functionality, temperature and humidity sensor, light sensor, SPI flash, battery charger, buzzer, LEDs, and JTAG connections.
Can it support my communication requirements?
The TI CC1352P7 microcontroller (MCU) provides flexible support for many different protocols and bands it includes a 48-MHz Arm Cortex-M4F processor, 704KB Flash memory, 256KB ROM, 8KB Cache SRAM, 144KB of ultra-low leakage SRAM, and over-the-air upgrades (OTA) capability. This makes it suitable for many different communication requirements.
Relaterade länkar
- Beagleboard.org BeaglePlay Evaluation Board 102110762
- Texas Instruments SmartRF Transceiver Evaluation Board CC1101, CC2500 RF Transceiver Evaluation Board for Low-Power RF
- Renesas Electronics RTKA788152DE0000BU Evaluation Board RAA78815x RF Transceiver Evaluation Board for RS-485
- Beagleboard.org Evaluation Kit TLAB-PBCAPE
- Texas Instruments CC1120-CC1190 BoosterPack Module RF Transceiver Evaluation Board BOOSTXL-CC1120-90
- STMicroelectronics SPSGRF-915 RF Transceiver Evaluation Board 915MHz X-NUCLEO-IDS01A5
- STMicroelectronics SPSGRF-868 RF Transceiver Evaluation Board 868MHz X-NUCLEO-IDS01A4
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V3D Evaluation Board for RF Wireless Applications