Infineon KIT_A2G_TC397_3V3_TFT Evaluation Board Evaluation Board KITA2GTC3973V3TFTTOBO1

Mängdrabatt möjlig

Antal (1 enhet)*

3 086,72 kr

(exkl. moms)

3 858,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 13 086,72 kr
2 - 43 007,65 kr
5 +2 932,50 kr

*vägledande pris

RS-artikelnummer:
234-1566
Tillv. art.nr:
KITA2GTC3973V3TFTTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Classification

Evaluation Board

Kit Name

KIT_A2G_TC397_3V3_TFT

Technology

Evaluation Board

Device Core

TriCore

COO (Country of Origin):
DE
The Infineon AURIX 2G TC387 evaluation board features various communication interfaces such as CAN FD, Gigabit Ethernet, SPI, FlexRay as well as an LCD XGA display. It also gives access to all the digital and analogue IOs available from the LFBGA-292 package of microcontroller. Its applications can be developed easily. There is also an interface for the On chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.

USB miniWiggler JDS for easy debugging

4 Low power status LEDs

RTC with alarm

Acoustic beeper

Relaterade länkar