Renesas Electronics Fast Prototyping Board for RL78/G23 16 bit Prototyping Board RTK7RLG230CLG000BJ

Mängdrabatt möjlig

Antal (1 enhet)*

236,83 kr

(exkl. moms)

296,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Dessutom levereras 32 enhet(er) från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4236,83 kr
5 - 9230,72 kr
10 +225,01 kr

*vägledande pris

RS-artikelnummer:
217-4407
Distrelec artikelnummer:
302-52-692
Tillv. art.nr:
RTK7RLG230CLG000BJ
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Classification

Prototyping Board

Kit Name

Fast Prototyping Board for RL78/G23

Technology

16 bit

Device Core

16 bit MCU

Processor Family Name

RL78

The Fast Prototyping Board for RL78 Family comes equipped with an RL78 Family microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit that is equivalent to an E2 emulator Lite so you can write/debug programs without additional tools. In addition, with Arduino and Pmod interfaces included as standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.

Equipped with an RL78 family 8/16-bit microcontroller
No additional tools are required for program debugging/writing with the built-in emulator circuit equivalent to an E2 emulator Lite
Through-holes with access to all of the pins of the microcontroller
Arduino and Pmod interfaces come standard
Support for various RL78 software and tools

relaterade länkar